T8 18W Triphosphor tube c/wht 4000K 840
- RS Stock No.:
- 377-559
- Mfr. Part No.:
- 927920084023
- Brand:
- Philips Lighting
125 In stock - FREE next working day delivery available
100 available from Europe for delivery within 2 working day(s).
Price Each (In a Pack of 25)
£2.57
(exc. VAT)
£3.08
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 + | £2.57 | £64.25 |
*price indicative
- RS Stock No.:
- 377-559
- Mfr. Part No.:
- 927920084023
- Brand:
- Philips Lighting
Related links
- T8 30W Triphosphor tube c/wht 4000K 840
- T5 35W tube 840 4000K cool white HE
- T5 28W tube 840 4000K cool white HE
- T5 14W tube 840 4000K cool white HE
- GE 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- Osram 30 W T8 Fluorescent Tube, 2400 lm, 900mm, G13
- Philips Lighting 18 W T8 Fluorescent Tube, 1350 lm, 600mm