Philips Lighting 18 W T8 Fluorescent Tube, 1350 lm, 600mm

Stock information currently inaccessible
RS Stock No.:
377-555
Mfr. Part No.:
927920083023
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

18 W

Shape

Linear

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Colour Temperature

3000K

Colour Tone

Warm White

Colour Reference

830

Luminosity

1350 lm