- RS Stock No.:
- 377-549
- Mfr. Part No.:
- 927920584023
- Brand:
- Philips Lighting
75 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£6.64
(exc. VAT)
£7.97
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | £6.64 | £166.00 |
*price indicative |
- RS Stock No.:
- 377-549
- Mfr. Part No.:
- 927920584023
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
Product Details
T8 Fluorescent Tubes
T8 fluorescent tubes are energy efficient fluorescent lamps. They meet standard T8 sizing, which means they are tubular with a 26 mm diameter. These fluorescent tubes feature a G13 base. This series is available in a range of colours from 2700 K all the way through to 8000 K.
They feature proven lamp technology and are an economical and efficient solution.
They feature proven lamp technology and are an economical and efficient solution.
Benefits:
Lumilux T8 fluorescent tubes are dimmable, making them more versatile as you can install them in dimmable luminaires. This gives you greater control over the light in your environment.
This series utilises top quality three band phosphor.
T8 fluorescent lamps provide good lumen maintenance (90% for the lifespan of the lamp) and have good colour rendering.
They have an excellent service life of up to 18,000 hours (depending on the model).
This series utilises top quality three band phosphor.
T8 fluorescent lamps provide good lumen maintenance (90% for the lifespan of the lamp) and have good colour rendering.
They have an excellent service life of up to 18,000 hours (depending on the model).
Product Applications:
Typical applications include office lighting, shops, supermarkets and factories. Lumilux T8 lamps can be used in some outdoor applications, but this is dependent on the luminaire being used.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
- RS Stock No.:
- 377-549
- Mfr. Part No.:
- 927920584023
- Brand:
- Philips Lighting
Related links
- Sylvania 36 W T8 Fluorescent Tube 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube 1000mm, G13
- Osram 18 W T8 Fluorescent Tube 600mm, G13
- T5 28W tube 840 4000K cool white HE
- T5 14W tube 840 4000K cool white HE
- Philips Lighting 18 W T8 Fluorescent Tube 600mm
- T8 18W Triphosphor tube c/wht 4000K 840
- T5 35W tube 840 4000K cool white HE