Philips Lighting 24 W T5 Fluorescent Tube, 1750 lm, 550mm, G5
- RS Stock No.:
- 377-509
- Mfr. Part No.:
- 927928084055
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-509
- Mfr. Part No.:
- 927928084055
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 24 W | |
| Shape | Linear | |
| Length Imperial | 1.8ft | |
| Length Metric | 550mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 1750 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 24 W | ||
Shape Linear | ||
Length Imperial 1.8ft | ||
Length Metric 550mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 1750 lm | ||
