GE 4 W T5 Fluorescent Tube, 130 lm, 150mm, G5
- RS Stock No.:
- 221-068
- Mfr. Part No.:
- F4W/33
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 221-068
- Mfr. Part No.:
- F4W/33
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 4 W | |
| Length Imperial | 0.5ft | |
| Length Metric | 150mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 540 | |
| Luminosity | 130 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 4 W | ||
Length Imperial 0.5ft | ||
Length Metric 150mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 540 | ||
Luminosity 130 lm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
