Gems Sensors FT-330 Series Turbine Flow Sensor for Liquid, 0.2 gal/min Min, 2 gal/min Max
- RS Stock No.:
- 907-4066
- Mfr. Part No.:
- 226000
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4066
- Mfr. Part No.:
- 226000
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Turbine | |
| Minimum Flow Rate | 0.2 gal/min | |
| Maximum Flow Rate | 2 gal/min | |
| Supply Voltage | 5 → 24 V dc | |
| Pipe Diameter Range | 3/8 in | |
| Connection Type | 3/8 NPT Male | |
| Material | Glass Reinforced PPO | |
| Minimum Operating Temperature | -20°C | |
| Series | FT-330 | |
| Maximum Operating Temperature | +80°C | |
| Current Rating | 8 mA | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Turbine | ||
Minimum Flow Rate 0.2 gal/min | ||
Maximum Flow Rate 2 gal/min | ||
Supply Voltage 5 → 24 V dc | ||
Pipe Diameter Range 3/8 in | ||
Connection Type 3/8 NPT Male | ||
Material Glass Reinforced PPO | ||
Minimum Operating Temperature -20°C | ||
Series FT-330 | ||
Maximum Operating Temperature +80°C | ||
Current Rating 8 mA | ||
- COO (Country of Origin):
- CH
