DWYER INSTRUMENTS RMB Series Variable Area Flow Meter for Liquid, 10 gal/h Min, 100 gal/h Max

Stock information currently inaccessible
RS Stock No.:
906-9730
Mfr. Part No.:
RMB-85-SSV
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

10 gal/h

Maximum Flow Rate

100 gal/h

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polycarbonate

Maximum Operating Temperature

+54°C

Series

RMB

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy