DWYER INSTRUMENTS RMA Series Variable Area Flow Meter for Liquid, 5 gal/h Min, 50 gal/h Max
- RS Stock No.:
- 906-9691
- Mfr. Part No.:
- RMA-45-SSV
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9691
- Mfr. Part No.:
- RMA-45-SSV
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Liquid | |
| Device Type | Variable Area | |
| Minimum Flow Rate | 5 gal/h | |
| Maximum Flow Rate | 50 gal/h | |
| Pipe Diameter Range | 1/8 in | |
| Connection Type | 1/8 NPT Female | |
| Maximum Pressure | 6.9bar | |
| Material | Polycarbonate | |
| Series | RMA | |
| Maximum Operating Temperature | +54°C | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Liquid | ||
Device Type Variable Area | ||
Minimum Flow Rate 5 gal/h | ||
Maximum Flow Rate 50 gal/h | ||
Pipe Diameter Range 1/8 in | ||
Connection Type 1/8 NPT Female | ||
Maximum Pressure 6.9bar | ||
Material Polycarbonate | ||
Series RMA | ||
Maximum Operating Temperature +54°C | ||
RoHS Status: Not Applicable
