Flow Switch DWYER INSTRUMENTS V8

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-7746
Mfr. Part No.:
V8
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Media Monitored

Gas, Liquid

Device Type

Vane Operated

Minimum Flow Rate

10.8 (Liquid) gal/min, 39 (Gas) gal/min

Maximum Flow Rate

168.6 (Gas) gal/min, 45 (Liquid) gal/min

Supply Voltage

120/250 V ac

Pipe Diameter Range

1 → 6 in

Connection Type

1 NPT Male

Maximum Pressure

10.34bar

Material

Polyphenylene

Series

V8

Maximum Operating Temperature

+100°C

Current Rating

5 A

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy