Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7743
- Mfr. Part No.:
- V4-SS-2-U
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Air, Liquid | |
| Device Type | Vane Operated | |
| Minimum Flow Rate | 32 (Air) gal/min, 8 (liquid) gal/min | |
| Maximum Flow Rate | 15 (liquid) gal/min, 65 (Air) gal/min | |
| Supply Voltage | 125/250 V ac | |
| Pipe Diameter Range | 2 in | |
| Connection Type | 1-1/2 NPT Male | |
| Maximum Pressure | 138bar | |
| Material | Stainless Steel | |
| Minimum Media Temperature | -20 °C | |
| Maximum Media Temperature | +73°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +73°C | |
| Series | V4 | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Air, Liquid | ||
Device Type Vane Operated | ||
Minimum Flow Rate 32 (Air) gal/min, 8 (liquid) gal/min | ||
Maximum Flow Rate 15 (liquid) gal/min, 65 (Air) gal/min | ||
Supply Voltage 125/250 V ac | ||
Pipe Diameter Range 2 in | ||
Connection Type 1-1/2 NPT Male | ||
Maximum Pressure 138bar | ||
Material Stainless Steel | ||
Minimum Media Temperature -20 °C | ||
Maximum Media Temperature +73°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +73°C | ||
Series V4 | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- US
