Flow Switch DWYER INSTRUMENTS TDFS
- RS Stock No.:
- 906-7702
- Mfr. Part No.:
- TDFS-1-P-06
- Brand:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7702
- Mfr. Part No.:
- TDFS-1-P-06
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Fluid | |
| Device Type | Thermal Dispersion | |
| Minimum Flow Rate | 0.15 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 9 → 24 V dc | |
| Pipe Diameter Range | 1/2 in | |
| Connection Type | 1/2 NPT Male | |
| Maximum Pressure | 34.47bar | |
| Material | Stainless Steel | |
| Minimum Media Temperature | -15 °C | |
| Maximum Media Temperature | +85°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +75°C | |
| Series | TDFS | |
| Current Rating | 300 mA | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Fluid | ||
Device Type Thermal Dispersion | ||
Minimum Flow Rate 0.15 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 9 → 24 V dc | ||
Pipe Diameter Range 1/2 in | ||
Connection Type 1/2 NPT Male | ||
Maximum Pressure 34.47bar | ||
Material Stainless Steel | ||
Minimum Media Temperature -15 °C | ||
Maximum Media Temperature +85°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +75°C | ||
Series TDFS | ||
Current Rating 300 mA | ||
Non Compliant
- COO (Country of Origin):
- US
