Honeywell AWM3000 Series Amplified Airflow Sensor for Dry Gas, ±30 sccm Min, ±1000 sccm Max
- RS Stock No.:
- 821-3740
- Mfr. Part No.:
- AWM3150V
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 821-3740
- Mfr. Part No.:
- AWM3150V
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Dry Gas | |
| Device Type | Amplified | |
| Minimum Flow Rate | ±30 sccm | |
| Maximum Flow Rate | ±1000 sccm | |
| Supply Voltage | 15 V dc | |
| Maximum Pressure | 25psi | |
| Material | Plastic | |
| Minimum Media Temperature | -25 °C | |
| Maximum Media Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Series | AWM3000 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Dry Gas | ||
Device Type Amplified | ||
Minimum Flow Rate ±30 sccm | ||
Maximum Flow Rate ±1000 sccm | ||
Supply Voltage 15 V dc | ||
Maximum Pressure 25psi | ||
Material Plastic | ||
Minimum Media Temperature -25 °C | ||
Maximum Media Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Series AWM3000 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
