Renesas Electronics FS1027 Series Liquid Flow Sensor Module Flow Sensor for Liquid, 0 l/min Min, 10 L/min Max
- RS Stock No.:
- 263-8010
- Mfr. Part No.:
- FS1027
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-8010
- Mfr. Part No.:
- FS1027
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Liquid | |
| Device Type | Liquid Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 5 V | |
| Series | FS1027 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Liquid | ||
Device Type Liquid Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 5 V | ||
Series FS1027 | ||
The Renesas Electronics liquid flow sensor module measures the flow rate using the thermo-transfer principle. It offers key advantages over resistor based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology with protective coating.
Resistant to vibration and pressure shock
Minimal flow resistance
Analog voltage output
Minimal flow resistance
Analog voltage output
