Renesas Electronics FS1015 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max
- RS Stock No.:
- 249-4363
- Mfr. Part No.:
- FS1015-1005
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4363
- Mfr. Part No.:
- FS1015-1005
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Air | |
| Device Type | Air Velocity Module | |
| Minimum Flow Rate | 1 m/s | |
| Maximum Flow Rate | 15 m/s | |
| Supply Voltage | 5 V | |
| Series | FS1015 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Air | ||
Device Type Air Velocity Module | ||
Minimum Flow Rate 1 m/s | ||
Maximum Flow Rate 15 m/s | ||
Supply Voltage 5 V | ||
Series FS1015 | ||
The Renesas Electronics FS1015 mass air velocity module measures the air velocity using the thermo-transfer (calorimetric) principle. The FS1015 offers key advantages over resistor based flow solutions. The sensor uses thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and provides robustness and long-term reliability.
Resistant to vibration and pressure shock
Analog output
Supply voltage 5V
Module operating temperature range -20°C to +85°C
Analog output
Supply voltage 5V
Module operating temperature range -20°C to +85°C
