Sensirion SFM3119 Series Ventilator Flow Meter for Air, Gas, -10 l/min Min, 240 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-7728
Mfr. Part No.:
SFM3119-240-CL
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Media Monitored

Air, Gas

Device Type

Ventilator

Minimum Flow Rate

-10 l/min

Maximum Flow Rate

240 L/min

Supply Voltage

2.7 → 5.5 V

Series

SFM3119

The Sensirion flow meter designed for the mass flow measurement in ventilators. It measures the flow rate of air, oxygen and non-aggressive gases with superb accuracy. A special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for medical ventilation and respiratory applications.

Calibrated for O2, air and mixtures
Compact design
I2C interface
Very fast response time
No recalibration needed