Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid, 7 gal/min Min, 14 gal/min Max
- RS Stock No.:
- 122-8440
- Mfr. Part No.:
- 26602
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8440
- Mfr. Part No.:
- 26602
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Adjustable Shuttle | |
| Minimum Flow Rate | 7 gal/min | |
| Maximum Flow Rate | 14 gal/min | |
| Pipe Diameter Range | 3/4 in | |
| Connection Type | 3/4 NPT Female | |
| Maximum Pressure | 27.6bar | |
| Material | Bronze | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | +82.2°C | |
| Series | FS-400 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Adjustable Shuttle | ||
Minimum Flow Rate 7 gal/min | ||
Maximum Flow Rate 14 gal/min | ||
Pipe Diameter Range 3/4 in | ||
Connection Type 3/4 NPT Female | ||
Maximum Pressure 27.6bar | ||
Material Bronze | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature +82.2°C | ||
Series FS-400 | ||
- COO (Country of Origin):
- US
