Flow Switch Gems Sensors FS-10798E
- RS Stock No.:
- 122-8437
- Mfr. Part No.:
- 090-0029
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8437
- Mfr. Part No.:
- 090-0029
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Gas, Liquid | |
| Device Type | Piston | |
| Minimum Flow Rate | 0.5 gal/min | |
| Maximum Flow Rate | 20 gal/min | |
| Pipe Diameter Range | 1/2" | |
| Connection Type | 1/2 NPT Female | |
| Maximum Pressure | 69bar | |
| Series | FS-10798E | |
| Maximum Operating Temperature | +107.2°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Gas, Liquid | ||
Device Type Piston | ||
Minimum Flow Rate 0.5 gal/min | ||
Maximum Flow Rate 20 gal/min | ||
Pipe Diameter Range 1/2" | ||
Connection Type 1/2 NPT Female | ||
Maximum Pressure 69bar | ||
Series FS-10798E | ||
Maximum Operating Temperature +107.2°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
