SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air, 301.6L/min Min, 452.4L/min Max

Image representative of range

Subtotal (1 unit)*

£726.95

(exc. VAT)

£872.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£726.95

*price indicative

RS Stock No.:
918-912
Mfr. Part No.:
FTMG-ISD08AXX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Flow Sensor

Media Monitored

Compressed Air

Device Type

Flow Sensor

Minimum Flow Rate

301.6L/min

Housing Material

ABS, PA66, Polycarbonate, Stainless Steel

Maximum Flow Rate

452.4L/min

Connection Type

M12 Connector

Maximum Pressure

16bar

Maximum Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Media Temperature

60°C

Minimum Operating Temperature

-20°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

-20°C

Series

FTMG

Standards/Approvals

UKCA

Current Rating

20mA

COO (Country of Origin):
DE
The SICK Fork Sensor is an Advanced instrument designed for precise measurement of mass and volumetric flow rates in compressed air, nitrogen, argon, and carbon dioxide applications. It utilises both calorimetric and piezoresistive measurement principles.

Measurement range spans from 1.5 l/min to 452.4 l/min, ensuring versatility across applications

Offers communication via IO-Link, facilitating seamless integration into automation systems

Highly accurate measurements with a standard accuracy of ±3% of the measured value

Robust construction with stainless steel wetted parts and IP67 enclosure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy