SMC LFE Series Digital Flow Switch Flow Switch for Water, 2.5L/min Min, 120L/min Max
- RS Stock No.:
- 895-262
- Mfr. Part No.:
- LFE2B6F1
- Brand:
- SMC
Subtotal (1 unit)*
£676.45
(exc. VAT)
£811.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.45 |
*price indicative
- RS Stock No.:
- 895-262
- Mfr. Part No.:
- LFE2B6F1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Water | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 2.5L/min | |
| Maximum Flow Rate | 120L/min | |
| Housing Material | Brass | |
| Connection Type | Lead Wire | |
| Maximum Pressure | 1MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | LFE | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Water | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 2.5L/min | ||
Maximum Flow Rate 120L/min | ||
Housing Material Brass | ||
Connection Type Lead Wire | ||
Maximum Pressure 1MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series LFE | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Electromagnetic Digital Flow Switch delivers precise measurement for industrial fluid monitoring. Its Advanced design features a clear fluid passage with no moving parts to prevent clogging or pressure drops.
Dynamic 3 colour display for Rapid monitoring
Reverse flow detection minimizes operational risk
IP65 rated enclosure protects against dust and water jets
Related links
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 52.5L/min Max
- SMC PF2D Series Digital Flow Switch Flow Sensor for Air 45L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Air 12000L/min Max
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 12000L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 25L/min Max
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC LFE Series Flow Controller Analogue Output 24V dc
