Omron Panel Mount Flow Controller, 20 L/min, Analogue Output, 10.8 → 26.4 V dc, 1/4 in Pipe
- RS Stock No.:
- 807-4245
- Mfr. Part No.:
- D6F-20A6-000
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 807-4245
- Mfr. Part No.:
- D6F-20A6-000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Flow Rate | 20 L/min | |
| Control Output | Analogue | |
| Mounting Style | Panel Mount | |
| Supply Voltage | 10.8 → 26.4 V dc | |
| Pipe Diameter Range | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Flow Rate 20 L/min | ||
Control Output Analogue | ||
Mounting Style Panel Mount | ||
Supply Voltage 10.8 → 26.4 V dc | ||
Pipe Diameter Range 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
