SMC Flow Controller, 10 → 100 L/min, PNP Output, 12 → 24 V dc, 1 in Pipe

Image representative of range

Stock information currently inaccessible
RS Stock No.:
537-2811
Mfr. Part No.:
PF2W711-F10-67
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

10 → 100 L/min

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

12 → 24 V dc

Display Screen

LED

Pipe Diameter Range

1 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy