SMC AS Series L-Bracket Mount Flow Controller, 23.3 SCFM, 8 mm Pipe
- RS Stock No.:
- 161-3090
- Mfr. Part No.:
- AS3002F-08A
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 161-3090
- Mfr. Part No.:
- AS3002F-08A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 23.3 SCFM | |
| Mounting Style | L-Bracket Mount | |
| Pipe Diameter Range | 8 mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| For Use With | Airline Equipments | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 23.3 SCFM | ||
Mounting Style L-Bracket Mount | ||
Pipe Diameter Range 8 mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
For Use With Airline Equipments | ||
Series AS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant
In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
