SMC AS Series Panel Mount Flow Controller, 230 L/min, 8 mm Pipe

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-3083
Mfr. Part No.:
AS2301FS1-02-08S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

230 L/min

Mounting Style

Panel Mount

Pipe Diameter Range

8 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Series

AS

For Use With

Airline Equipments

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Using SMC speed controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter-in and meter-out, these speed controls are designed to meet most applications

Speed controller with Uni one-touch fittings
Screwing-in time is reduced to 1/3
Contamination inside tubing due to cut, separated, or extruded sealant is non existent
Reduction in mounting space
Options: hexagonal lock nut, nickel plated