Rittal SE8 Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 400mm
- RS Stock No.:
- 773-0474
- Mfr. Part No.:
- 5832500
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£842.68
(exc. VAT)
£1,011.22
(inc. VAT)
- RS Stock No.:
- 773-0474
- Mfr. Part No.:
- 5832500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | SE8 | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 2000 x 800 x 400mm | |
| External Depth | 400mm | |
| External Height | 2000 mm | |
| External Width | 800 mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series SE8 | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 800 x 400mm | ||
External Depth 400mm | ||
External Height 2000 mm | ||
External Width 800 mm | ||

