- RS Stock No.:
- 247-1361
- Mfr. Part No.:
- 08215
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1361
- Mfr. Part No.:
- 08215
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric enclosure extension for low voltage electrical distribution and can be combined side by side. It used electrophoresis type of treatment with hot-polymerised polyester epoxy powder and its colour is white.
Network frequency 50/60 Hz
IP degree of protection IP43 with door
IP degree of protection IP43 with door
Specifications
Attribute | Value |
---|---|
IP Rating | IP30 |
Construction Type | Assembled Welded |
Colour | White |
External Dimensions | 1980 x 600 x 205mm |
Related links
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 300 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 850 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1680 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1530 x 600 x 205mm
- Schneider Electric Steel Floor Standing Enclosure, IP30, 1530 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1830 x 600 x 250mm
- Schneider Electric Floor Standing Enclosure, IP30, 1830 x 850 x 205mm