- RS Stock No.:
- 247-1354
- Mfr. Part No.:
- 08202
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1354
- Mfr. Part No.:
- 08202
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Prisma series floor standing enclosure has matt smooth surface finish. It is mainly used in low voltage electrical distribution and has 27 vertical modules.
IP degree of protection IP30 without door
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Green premium product
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Green premium product
Specifications
Attribute | Value |
---|---|
IP Rating | IP30 |
Colour | White |
External Dimensions | 1530 x 600 x 205mm |
Related links
- Schneider Electric Steel Floor Standing Enclosure, IP30, 1530 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1530 x 300 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1680 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 600 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1830 x 600 x 250mm
- Schneider Electric Floor Standing Enclosure, IP30, 1830 x 850 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 850 x 205mm
- Schneider Electric Floor Standing Enclosure, IP30, 1980 x 300 x 205mm