Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 300 mm, 600 mm 1.6 m

Subtotal (1 unit)*

£705.33

(exc. VAT)

£846.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£705.33

*price indicative

RS Stock No.:
781-783
Mfr. Part No.:
NSYSM16630P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Construction

Enclosed

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

300mm

External Height

1.6m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Compact enclosure with mounting plate is designed to provide reliable housing for electrical and industrial equipment. it offers a Durable steel construction with a protective finish, ensuring long-term performance in demanding environments. its Compact design saves space while maintaining accessibility, making it suitable for control panels and automation systems.

Offers steel body with polyester powder coating

Provides mounting plate for easy equipment installation

Supports IP55 protection against dust and water

Ensures robust mechanical strength for industrial use

Facilitates quick access with removable panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy