Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1.2 m 1.2 m

Subtotal (1 unit)*

£946.68

(exc. VAT)

£1,136.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£946.68

*price indicative

RS Stock No.:
781-780
Mfr. Part No.:
NSYSM1212402DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Construction

Enclosed

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

400mm

External Height

1.2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Compact enclosure is designed to house and protect electrical and electronic equipment in industrial environments. with dimensions of 1200 x 1200 x 400 mm, it provides ample space for component installation. supplied with a mounting plate, it ensures secure and efficient equipment integration. Durable construction and reliable sealing make it suitable for demanding applications.

Provides robust housing for electrical/electronic equipment

Ensures Durable construction for industrial use

Supports secure installation and integration of components

Delivers reliable protection in demanding environments

Maintains ease of assembly and long‑term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy