Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 600 mm 2 m

Subtotal (1 unit)*

£1,001.10

(exc. VAT)

£1,201.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,001.10

*price indicative

RS Stock No.:
781-732
Mfr. Part No.:
NSYSM20650P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Enclosed

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

500mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Compact enclosure is a robust housing solution designed for electrical and industrial applications. MADE of steel with a mounting plate, it ensures durability and secure installation. with dimensions of 2000x600x500 mm, it provides ample space for equipment while maintaining a Compact footprint. its design supports reliability, ease of use, and long-term performance in demanding environments.

Supports IP55 protection rating

Provides polyester epoxy powder coating in ral 7035 light grey

Ensures reversible door opening with concealed hinges

Delivers plain door with 3-point locking system

Maintains solid rear panel for added strength

Supplies net weight of 92.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy