Schneider Electric PanelSeT Series Steel 2-Door Enclosure, Plain Door, IP55 400 mm, 1 m 2 m
- RS Stock No.:
- 758-615
- Mfr. Part No.:
- NSYSM2010402DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,202.85
(exc. VAT)
£1,443.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,202.85 |
*price indicative
- RS Stock No.:
- 758-615
- Mfr. Part No.:
- NSYSM2010402DP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Compact enclosure is designed for versatile applications, providing a robust solution for floor-standing installations with a mounting plate. Its Durable construction ensures reliable operation in demanding environments.
Constructed from galvanised steel and sheet steel for enhanced durability
Features a multi-purpose application, Ideal for various installation needs
Equipped with a 4-point lock system for secure access
Related links
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1.2 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.6 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1 m 2 m
