Karcher Black, Yellow 16L Floor Scrubber, 650mm Working Width
- RS Stock No.:
- 135-5946
- Mfr. Part No.:
- S650-H&G
- Brand:
- Karcher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-5946
- Mfr. Part No.:
- S650-H&G
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Dry Capacity | 16L | |
| Colour | Black, Yellow | |
| Working Width | 650mm | |
| Weight | 9.7kg | |
Select all | ||
|---|---|---|
Brand Karcher | ||
Dry Capacity 16L | ||
Colour Black, Yellow | ||
Working Width 650mm | ||
Weight 9.7kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Kärcher S650 Push Sweeper
Kärcher S650 Push sweeper featuring 2 side brushes and a two-stage height adjustment the sweeper is ideal for fast and thorough cleaning. The S650 can clear your garden paths, patios and driveways up to five times faster than conventional sweeping. The sweeper is comfortable to use and the fold down push handle makes it simple to store in your home or garage.
Features and Benefits
16 L on-board waste container for easy and efficient cleaning
Easily clears debris from against walls or curbs
Greater flexibility with 2 side brushes
Stand-up waste container
Comfortable carry handle
2 Stage height adjustment feature
Lightweight
Floor Sweepers
