MK Electric 2 Compartment Data Module
- RS Stock No.:
- 668-5039
- Mfr. Part No.:
- CRM21101
- Brand:
- MK Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 668-5039
- Mfr. Part No.:
- CRM21101
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Floor Box or Accessory Type | Data Module | |
| Number of Compartments | 2 | |
| Colour | Grey | |
| Series | Cablelink Plus | |
Select all | ||
|---|---|---|
Brand MK Electric | ||
Floor Box or Accessory Type Data Module | ||
Number of Compartments 2 | ||
Colour Grey | ||
Series Cablelink Plus | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Ackermann Cableink Plus Floor Box accessories
Ackermann Cablelink Plus modular floorboxes are engineered to ensure robustness, fast installation and maximum life span. The unique ladder design enables modules to be positioned at lower heights within the box to cater for Cat 6 patch leads, transformer plug tops and audio visual applications. The design allows the complete box and modules to be easily installed and removed.
Features and Benefits
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Choice of two frame sizes provide 3 and 4 module solutions to suit all applications
Self Closing lid in accordance with draft IEC 61534-22
Wide range of power and data accessories available to meet all requirements
Quality, reliability and safety come as standard
