Legrand Grey 4 Compartment , 215mm x 255 mm
- RS Stock No.:
- 520-888
- Mfr. Part No.:
- 0 896 05
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-888
- Mfr. Part No.:
- 0 896 05
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Floor Box or Accessory Type | Floor Box | |
| Number of Compartments | 4 | |
| Width | 255 mm | |
| Length | 215mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Floor Box or Accessory Type Floor Box | ||
Number of Compartments 4 | ||
Width 255 mm | ||
Length 215mm | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
