Steinel XLED FL LED Floodlight, 9 LED, 25 W, 820 lm, IP44, 230 → 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-2879
Mfr. Part No.:
XLED FL 50 Black
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Wattage

25 W

Voltage

230 → 240 V

IP Rating

IP44

Number of LEDs

9

Luminosity

820 lm

Dimensions

182 x 175 x 541 mm

Height

182mm

Width

175 mm

Depth

541 mm

Series

XLED FL

Lamp Type

LED

COO (Country of Origin):
DE