Steinel XLED Home LED Floodlight, 330 LED, 18 W, 1426 lm, IP44, 230 → 240 V
- RS Stock No.:
- 851-2867
- Mfr. Part No.:
- XLED Home 3 Slave - Black
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2867
- Mfr. Part No.:
- XLED Home 3 Slave - Black
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 18 W | |
| Voltage | 230 → 240 V | |
| IP Rating | IP44 | |
| Number of LEDs | 330 | |
| Luminosity | 1426 lm | |
| Dimensions | 234 x 206 x 180 mm | |
| Height | 234mm | |
| Width | 206 mm | |
| Depth | 180 mm | |
| Series | XLED Home | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 18 W | ||
Voltage 230 → 240 V | ||
IP Rating IP44 | ||
Number of LEDs 330 | ||
Luminosity 1426 lm | ||
Dimensions 234 x 206 x 180 mm | ||
Height 234mm | ||
Width 206 mm | ||
Depth 180 mm | ||
Series XLED Home | ||
Lamp Type LED | ||
- COO (Country of Origin):
- RO
Steinel XLED Home 3 SL Sensor-switched Outdoor Slave LED Floodlight
The Steinel XLED home 3 SL LED floodlight can be interconnected with sensor switched XLED home 3 outdoor LED floodlights. The LED panel of this floodlight has a 18W power output, the equivalent of approximately 500W halogen. LED technology emits a fraction of the heat compared to conventional halogen floodlights, this means that the LED floodlight can be installed without a problem under porches. The XLED home 3 SL has a patented Active Thermo-Control system which protects the floodlight from overheating. With its light panel that turns through 180° and tilts through 120°, the XLED Home 3 SL can be aimed exactly as required. Suitable applications of this LED floodlight are for use under porches, driveways, courtyards and gardens, ideal addition to XLED home 3.
18W LED, equivalent to approximately 500W halogen
1426 lumens brightness
50,000 hours average life span
Active & Passive Thermo-Control LED cooling system
The light tilts 120° vertically and swivels 180° horizontally
IP44 rated
1426 lumens brightness
50,000 hours average life span
Active & Passive Thermo-Control LED cooling system
The light tilts 120° vertically and swivels 180° horizontally
IP44 rated

