Steinel XLED Home LED Floodlight, 198 LED, 12 W, 720 lm, IP44, 230 → 240 V
- RS Stock No.:
- 851-2854
- Mfr. Part No.:
- 002695
- Brand:
- Steinel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-2854
- Mfr. Part No.:
- 002695
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 12 W | |
| Voltage | 230 → 240 V | |
| IP Rating | IP44 | |
| Number of LEDs | 198 | |
| Luminosity | 720 lm | |
| Dimensions | 175 x 210 x 180 mm | |
| Height | 175mm | |
| Width | 210 mm | |
| Depth | 180 mm | |
| Series | XLED Home | |
| Lamp Type | LED | |
Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 12 W | ||
Voltage 230 → 240 V | ||
IP Rating IP44 | ||
Number of LEDs 198 | ||
Luminosity 720 lm | ||
Dimensions 175 x 210 x 180 mm | ||
Height 175mm | ||
Width 210 mm | ||
Depth 180 mm | ||
Series XLED Home | ||
Lamp Type LED | ||
- COO (Country of Origin):
- RO
Steinel XLED Home 1 Sensor-switched Outdoor LED Floodlight
The Steinel XLED home 1 LED floodlight uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The LED panel of this floodlight has a 12W power output, the equivalent of approximately 150W halogen, and a precision sensor control, which cuts energy consumption by up to 90%. LED technology emits a fraction of the heat compared to conventional halogen floodlights, this means that the LED floodlight can be installed without a problem under porches. The XLED home 1 has a built-in infrared sensor with 140° angle coverage and a maximum reach of 14m. The detection zone of the infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The XLED home 1 LED floodlight is ideal for applications under porches, driveways, courtyards, gardens.
Sensor switched outdoor LED floodlight
Passive infrared sensor type
140° detection angle
198 LEDs delivering 12W, equivalent to approximately 150W halogen
The light tilts 120° vertically and swivels 180° horizontally
The sensor tilts 180° vertically and swivels 90° horizontally
14m maximum reach
2 to 2000 lx brightness response
50,000 hours average life span
IP44 rated
Passive infrared sensor type
140° detection angle
198 LEDs delivering 12W, equivalent to approximately 150W halogen
The light tilts 120° vertically and swivels 180° horizontally
The sensor tilts 180° vertically and swivels 90° horizontally
14m maximum reach
2 to 2000 lx brightness response
50,000 hours average life span
IP44 rated

