RS PRO LED Floodlight, 1 LED, 20 W, 1200 lm, IP65, 230 V
- RS Stock No.:
- 828-1951
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-1951
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 20 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 1200 lm | |
| Dimensions | 153 x 130 x 25 mm | |
| Colour Temperature | 5700K | |
| Life Hours | 36000h | |
| Height | 130mm | |
| Width | 152 mm | |
| Depth | 25 mm | |
| Solar Panel | No | |
| Series | iSpot | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Lamp Supplied | Yes | |
| Case Material | Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +45°C | |
| Beam Angle | 100° | |
| Standards Met | RoHS Compliant | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 20 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 1200 lm | ||
Dimensions 153 x 130 x 25 mm | ||
Colour Temperature 5700K | ||
Life Hours 36000h | ||
Height 130mm | ||
Width 152 mm | ||
Depth 25 mm | ||
Solar Panel No | ||
Series iSpot | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Lamp Supplied Yes | ||
Case Material Aluminium | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +45°C | ||
Beam Angle 100° | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS iSpot Ultra Thin LED Floodlight
The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Note
7959271 is black and 7959280 is white.

