80W Warm white Floodlight & external PIR
- RS Stock No.:
- 828-1036
- Mfr. Part No.:
- Flex-80W-PIRKIT
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-1036
- Mfr. Part No.:
- Flex-80W-PIRKIT
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Wattage | 80 W | |
| Voltage | 85 → 265 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Sensor | PIR | |
| Luminosity | ≥5600 lm | |
| Dimensions | 385 x 115 x 420 mm | |
| Colour Temperature | 3000K | |
| Life Hours | 50000h | |
| Height | 420mm | |
| Width | 385 mm | |
| Depth | 115 mm | |
| Solar Panel | No | |
| Series | Flex | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Beam Angle | 90° | |
| Case Material | Aluminium | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Wattage 80 W | ||
Voltage 85 → 265 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Sensor PIR | ||
Luminosity ≥5600 lm | ||
Dimensions 385 x 115 x 420 mm | ||
Colour Temperature 3000K | ||
Life Hours 50000h | ||
Height 420mm | ||
Width 385 mm | ||
Depth 115 mm | ||
Solar Panel No | ||
Series Flex | ||
PIR Included Yes | ||
Lamp Type LED | ||
Minimum Operating Temperature -10°C | ||
Beam Angle 90° | ||
Case Material Aluminium | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
