LED Floodlight 10W c/w PIR Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-3511
Mfr. Part No.:
LEDX10PIRB
Brand:
Theben / Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Theben / Timeguard

Wattage

10 W

Voltage

230 V ac

IP Rating

IP55

Sensor

PIR

Luminosity

685 lm

Dimensions

160 x 125 x 115 mm

Height

160mm

Width

125 mm

Depth

115 mm

Series

LED PIR

Lamp Type

LED

COO (Country of Origin):
CN