Abus TVAC71110 IR Illuminator, 30° Beam, 35 m Range, 12 → 24 V ac/dc IP66
- RS Stock No.:
- 796-1674
- Mfr. Part No.:
- TVAC71110
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-1674
- Mfr. Part No.:
- TVAC71110
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| IP Rating | IP66 | |
| Dimensions | 85 x 89 x 69 mm | |
| Height | 85mm | |
| Width | 89 mm | |
| Depth | 69 mm | |
| Beam Angle | 30° | |
| Range | 35 m | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
IP Rating IP66 | ||
Dimensions 85 x 89 x 69 mm | ||
Height 85mm | ||
Width 89 mm | ||
Depth 69 mm | ||
Beam Angle 30° | ||
Range 35 m | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- RU
