Abus TVAC71010 IR Illuminator, 30° Beam, 20 m Range, 12 → 24 V ac/dc IP66

Image representative of range

RS Stock No.:
796-1659
Mfr. Part No.:
TVAC71010
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

IP Rating

IP66

Dimensions

85 x 55 x 49 mm

Height

85mm

Width

55 mm

Depth

49 mm

Beam Angle

30°

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-30°C

Range

20 m

COO (Country of Origin):
RU

ABUS Security-Center Infrared Illuminators


The infrared / white light illuminators from ABUS provide optimal support for video surveillance during the night. They are suitable for black-and-white cameras and cameras with day/night function. Thanks to their IP66 protection class, they can be used both inside and outside. The variable 12–24 Vac/Vdc voltage input ensures a comprehensive power supply. The photo sensor ensures that the illuminator switches on and switches off automatically

Aluminium housing
1/4in. thread
Variable voltage input
Protection class IP 66

Note

The illuminator can be used with a cctv camera for video surveillance