Crompton Lighting Asymmetric HID Floodlight MBI 250 W, IP65, Die Cast Aluminium, Lamp Supplied
- RS Stock No.:
- 795-9293
- Mfr. Part No.:
- GAM400MH
- Brand:
- Crompton Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9293
- Mfr. Part No.:
- GAM400MH
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Wattage | 250 W | |
| IP Rating | IP65 | |
| Dimensions | 505 x 448 x 148 mm | |
| Height | 505mm | |
| Width | 448 mm | |
| Depth | 148 mm | |
| Lamp Type | MBI | |
| Lamp Supplied | Yes | |
| Case Material | Die Cast Aluminium | |
| Reflector Shape | Asymmetric | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Wattage 250 W | ||
IP Rating IP65 | ||
Dimensions 505 x 448 x 148 mm | ||
Height 505mm | ||
Width 448 mm | ||
Depth 148 mm | ||
Lamp Type MBI | ||
Lamp Supplied Yes | ||
Case Material Die Cast Aluminium | ||
Reflector Shape Asymmetric | ||
- COO (Country of Origin):
- GB
Galaxy Major Floodlight
The Galaxy Major floodlight features a new floating glass architectural housing which solves the problem of sky glow and light trespass by using an asymmetric reflector system. Galaxy Major floodligh is IP65 rated, dust tight and low pressure water jet proof, with a robust die-cast aluminium body providing a long and reliable service.
This floodlight is suitable for wall and floor mounting.
This floodlight is suitable for wall and floor mounting.
Die-cast aluminum construction for a long durable life
Lens - Toughened soda lime glass
Reflector - High purity, high reflectance, anodised aluminium
IP65 dust tight and water jet proof for stay clean operation
Anti-light pollution design avoids sky glow and light trespass
Inbuilt inclinometer aids aim and set up
Outstanding optical performance keeps quantity required to a minimum
Supplied with lamp
Lens - Toughened soda lime glass
Reflector - High purity, high reflectance, anodised aluminium
IP65 dust tight and water jet proof for stay clean operation
Anti-light pollution design avoids sky glow and light trespass
Inbuilt inclinometer aids aim and set up
Outstanding optical performance keeps quantity required to a minimum
Supplied with lamp

