Osram Noxlite LED Floodlight, 80 LED, 40 W, IP44, 220 → 240 V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£127.14

(exc. VAT)

£152.57

(inc. VAT)

RS Stock No.:
792-7044
Mfr. Part No.:
NOXLITE LED HP FLOODLIGHT 40 W GR
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

40 W

Voltage

220 → 240 V

IP Rating

IP44

Number of LEDs

80

Dimensions

271 x 210 x 242 mm

Height

271mm

Width

210 mm

Depth

242 mm

Series

Noxlite

COO (Country of Origin):
CN