Nightsearcher Portable Floodlight Rectangular Compact Fluorescent 36 W 12 V
- RS Stock No.:
- 775-7295
- Mfr. Part No.:
- NSMEGASTAR
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-7295
- Mfr. Part No.:
- NSMEGASTAR
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Wattage | 36 W | |
| Dimensions | 225 x 200 x 100 mm, 510 x 345 x 120 mm | |
| Width | 200 mm | |
| Depth | 100 mm | |
| Lamp Type | Compact Fluorescent | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Wattage 36 W | ||
Dimensions 225 x 200 x 100 mm, 510 x 345 x 120 mm | ||
Width 200 mm | ||
Depth 100 mm | ||
Lamp Type Compact Fluorescent | ||
- COO (Country of Origin):
- GB
Nightsearcher Megastar Portable Sport Floodlight
The Nightsearcher Megastar is one of the most powerful portable, rechargeable, fluorescent floodlights,. The Megastar uses 4x36W energy saving compact fluorescent tubes, working independently of each other and delivering the equivalent of 1000W tungsten light. The Megastar offers 2 light levels, High and Low and comes complete with light head, extendable tripod, intelligent mains charger and a power pack made of polyethylene plastic, which is virtually unbreakable. The Tripod of the Megastar is robust and lightweight, made in aluminium and with double extending safety locking sections, it locks into the powerpack, using its weight for stability. The Nightsearcher Megastar Floodlight is a fully portable and rechargeable unit and with its battery operated lighting can help reducing CO2 emissions, helping to achieve a low carbon energy future.
The Megastar is ideal for use in applications such as emergency services, military, construction and maintenance sites, sports events and other temporary lighting needs. Six to eight units can illuminate 60x40m training area.
The Megastar is ideal for use in applications such as emergency services, military, construction and maintenance sites, sports events and other temporary lighting needs. Six to eight units can illuminate 60x40m training area.
Light output 11600 lumens
Light source 4x36W (High) and 2x36W (Low)
Run time 2 hours (High) 4 hours (Low)
3 section aluminium tripod with safety locking pins
Extendable height from 1.5m to 3.5m
Robust waterproof construction
Impact resistant ABS Plastic casing and polycarbonate lens
No need for electrical power supply
No hazardous trailing cables
Quick and easy to assemble
Cool running and glare free operation
Silent operation and no noise pollution
Fluorescent life approx 10000 hours
Charge time 7 hours
Battery 12V 24A/h Lead acid
Light source 4x36W (High) and 2x36W (Low)
Run time 2 hours (High) 4 hours (Low)
3 section aluminium tripod with safety locking pins
Extendable height from 1.5m to 3.5m
Robust waterproof construction
Impact resistant ABS Plastic casing and polycarbonate lens
No need for electrical power supply
No hazardous trailing cables
Quick and easy to assemble
Cool running and glare free operation
Silent operation and no noise pollution
Fluorescent life approx 10000 hours
Charge time 7 hours
Battery 12V 24A/h Lead acid
Supplied with
Lamp, Powerpack, Tripod and Mains chargers

