Legrand Compact Fluorescent Floodlight 75 W 230 V ac IP21 Lamp Supplied
- RS Stock No.:
- 704-8422
- Mfr. Part No.:
- 0 606 25
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-8422
- Mfr. Part No.:
- 0 606 25
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Wattage | 75 W | |
| IP Rating | IP21 | |
| Height | 310mm | |
| Width | 38 mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Wattage 75 W | ||
IP Rating IP21 | ||
Height 310mm | ||
Width 38 mm | ||
Lamp Supplied Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
