Osram Symmetric HID Floodlight HALODIUM II 400 W 230 V, IP66, Aluminium, Lamp Supplied
- RS Stock No.:
- 672-1573
- Mfr. Part No.:
- 940124
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-1573
- Mfr. Part No.:
- 940124
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 400 W | |
| IP Rating | IP66 | |
| Dimensions | 195 x 437 x 535 mm | |
| Height | 195mm | |
| Width | 437 mm | |
| Depth | 535 mm | |
| Lamp Type | HALODIUM II | |
| Reflector Shape | Symmetric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +35°C | |
| Lamp Supplied | Yes | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 400 W | ||
IP Rating IP66 | ||
Dimensions 195 x 437 x 535 mm | ||
Height 195mm | ||
Width 437 mm | ||
Depth 535 mm | ||
Lamp Type HALODIUM II | ||
Reflector Shape Symmetric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +35°C | ||
Lamp Supplied Yes | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- IT
Halodium 400 projector
This watertight projector (IP65) is suitable for 400 W metal halide lamps and high-pressure sodium lamps.
Injected aluminium body, anti-corrosion treatment. Galvanised steel directional mounting bracket.
Hammered aluminium reflector, 10 / 10e thick, bright anodised treatment. Printed protective panel made of toughened glass (5 mm thick).
Type of lamp that can be used: HQI-T / NAV-T.
Injected aluminium body, anti-corrosion treatment. Galvanised steel directional mounting bracket.
Hammered aluminium reflector, 10 / 10e thick, bright anodised treatment. Printed protective panel made of toughened glass (5 mm thick).
Type of lamp that can be used: HQI-T / NAV-T.

