Abus TV6700 IR Illuminator, 35° Beam, 10 m Range, 12 V dc IP67
- RS Stock No.:
- 524-5393
- Mfr. Part No.:
- TV6700
- Brand:
- ABUS
- RS Stock No.:
- 524-5393
- Mfr. Part No.:
- TV6700
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Wattage | 2.5 W | |
| IP Rating | IP67 | |
| Dimensions | 37 (Dia.) x 55 mm | |
| Height | 55mm | |
| Width | 37 (Dia.) mm | |
| Range | 10 m | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Beam Angle | 35° | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Wattage 2.5 W | ||
IP Rating IP67 | ||
Dimensions 37 (Dia.) x 55 mm | ||
Height 55mm | ||
Width 37 (Dia.) mm | ||
Range 10 m | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Beam Angle 35° | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
IR Spotlight
This IR emitter turns night into day for your CCTV camera
Integrated twilight switch automatically activates the IR headlamp when the lighting conditions fall below 10 lux
With 24 IR LEDs
For indoor and outdoor use
Suitable for all B/W and colour cameras with special IR filter
Protection class IP67
Replacement LED Board 5245387
Integrated twilight switch automatically activates the IR headlamp when the lighting conditions fall below 10 lux
With 24 IR LEDs
For indoor and outdoor use
Suitable for all B/W and colour cameras with special IR filter
Protection class IP67
Replacement LED Board 5245387
Supplied with
IR headlamp, bracket, fastening screws and mounting instructions

