The LEDVANCE versatile floodlight, boasting up to 6000 lm light output, offers various advantages. Its bright, robust, and durable design ensures safe and uniform illumination, aided by a frosted and tempered glass diffuser. With no upper light output ratio (ULOR 0%) at 0° tilt, it delivers efficient lighting. Additionally, it enables significant energy savings of up to 90% compared to halogen lamp floodlights and includes a 5-year guarantee. Suitable for outdoor use (IP65), it serves as a replacement for halogen lamp floodlights in diverse settings such as public areas, building facades, construction sites, and outdoor spaces like gardens and balconies.
Reflector-based, symmetric light distribution with 100° x 100° beam angle Integrated wide voltage driver, suitable for 100 - 277 VAC Surge protection up to 4 kV (L/N-PE), 2 kV (L-N) Mounting bracket with 30° angle and wide rotation area Breather membr