Timeguard LED Lighting, Security LED Floodlight, 1 LED, 8.5 W, 118 lm, IP55 Photocell, PIR, 230 Vac
- RS Stock No.:
- 275-4709
- Mfr. Part No.:
- LED100PIRBP
- Brand:
- Theben / Timeguard
22 In stock - FREE next working day delivery available
Price Each
£105.56
(exc. VAT)
£126.67
(inc. VAT)
Units | Per unit |
---|---|
1 + | £105.56 |
- RS Stock No.:
- 275-4709
- Mfr. Part No.:
- LED100PIRBP
- Brand:
- Theben / Timeguard
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Theben / Timeguard LED compact floodlight with PIR has full polycarbonate lightweight housing.
Pan and tilt light aiming adjustment
Opal diffuser for a even light distribution
Rear and bottom cable entry
Manual override
Back box or wall mountable
Opal diffuser for a even light distribution
Rear and bottom cable entry
Manual override
Back box or wall mountable
Specifications
Attribute | Value |
---|---|
Wattage | 8.5 W |
Voltage | 230 Vac |
Incandescent Equivalent Wattage | 8.5W |
IP Rating | IP55 |
Number of LEDs | 1 |
Sensor | Photocell, PIR |
Luminosity | 118 lm |
Solar Panel | No |
Series | LED Lighting |
PIR Included | Yes |
Related links
- Timeguard LED Lighting, Security LED Floodlight, 2 LED, 17 W, 118...
- Timeguard LEDPRO, Security LED Floodlight, 72 LED, 30 W, 110 lm,...
- Timeguard LEDPRO, Security LED Floodlight, 105 LED, 50 W, 106 lm,...
- Timeguard, Security Floodlight, 30 W, 3000 lm, IP55 PIR, 230 V ac
- Timeguard, Security Floodlight, 10 W, 1000 lm, IP55 PIR, 230 V ac
- Timeguard, Security Floodlight, 20 W, 2000 lm, IP55 PIR, 230 V ac
- 50W LED Floodlights
- Floodlights