Ansell Lighting AEDELED, Security Floodlight, 30 W, 2800 lm, IP44 PIR, 240 V
- RS Stock No.:
- 269-7409
- Mfr. Part No.:
- AEDELED30/CW/PIR
- Brand:
- Ansell Lighting
- RS Stock No.:
- 269-7409
- Mfr. Part No.:
- AEDELED30/CW/PIR
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Wattage | 30 W | |
| Voltage | 240 V | |
| IP Rating | IP44 | |
| Sensor | PIR | |
| Luminosity | 2800 lm | |
| Solar Panel | No | |
| Series | AEDELED | |
| PIR Included | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Wattage 30 W | ||
Voltage 240 V | ||
IP Rating IP44 | ||
Sensor PIR | ||
Luminosity 2800 lm | ||
Solar Panel No | ||
Series AEDELED | ||
PIR Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eden cool white floodlight has bracket design which allows installation without removing mounting bracket. This is compact and economic aluminium LED floodlight, suitable for semi commercial applications. It is pre wired with 1 metre of rubber insulated cable for ease of installation. It has polycarbonate spike accessory which allows its installation into lawn and garden applications.
Non-dimmable
PIR complete with manual override facility
PIR complete with manual override facility

